BK/1A4534-01-R

Eaton Electronics
504-BK/1A4534-01-R
BK/1A4534-01-R

Mfr.:

Description:
Cartridge Fuses TRON FUSE CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.777

Stock:
1.777 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,98 € 9,80 €
0,869 € 43,45 €
0,687 € 68,70 €
0,667 € 166,75 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
Fuse Clips
6.35 mm (1/4 in)
Through Hole
Pin
Bulk
Brand: Eaton Electronics
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: With End Stop
Part # Aliases: BK-1A4534-01-R
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99