BK/1A4287-1

Eaton Electronics
504-1A4287-1
BK/1A4287-1

Mfr.:

Description:
Fuse Holder Accessories PLASTIC Nut For HTB SERIES 2,3,4,5,8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,56 € 15,60 €
1,29 € 64,50 €
1,20 € 120,00 €
1,08 € 324,00 €
0,989 € 494,50 €
0,912 € 912,00 €
0,877 € 2.192,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder Accessories
RoHS:
Nuts
Plastic
Bulk
Body Material: Thermoplastic
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 100 A
Mounting Style: Through Hole
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Pin
Voltage Rating: 600 V
Part # Aliases: BK-1A4287-1
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.