BK/1A1119-03-R

Eaton Electronics
504-BK/1A1119-03-R
BK/1A1119-03-R

Mfr.:

Description:
Fuse Clips TRON FUSE CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,762 € 7,62 €
0,677 € 33,85 €
0,539 € 53,90 €
0,458 € 114,50 €
0,405 € 202,50 €
0,343 € 343,00 €
0,332 € 664,00 €
0,327 € 1.635,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Clips
RoHS:  
1A1119
With End Stop
6.35 mm (1/4 in)
Through Hole
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: With end stops
Height: 0.312 in
Length: 0.42 in
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Pin
Width: 0.312 in
Part # Aliases: BK-1A1119-03-R
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99