AP/HTC-200M

Eaton Electronics
504-AP/HTC-200M
AP/HTC-200M

Mfr.:

Description:
Cartridge Fuses Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.036

Stock:
4.036 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,501 € 5,01 €
0,413 € 20,65 €
0,381 € 38,10 €
0,341 € 85,25 €
0,318 € 159,00 €
Full Ammo Pack (Order in multiples of 1000)
0,283 € 283,00 €
0,265 € 530,00 €
0,243 € 1.215,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
Fuse Clips
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
Radial
Ammo Pack
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Fuse Clip
Part # Aliases: AP-HTC-200M
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99