AP-ETF-4A

Eaton Electronics
504-AP-ETF-4A
AP-ETF-4A

Mfr.:

Description:
Fuses with Leads - Through Hole RAD-LEAD MICRO FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1000)
0,783 € 783,00 €
0,751 € 1.502,00 €
0,692 € 3.460,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
RoHS: N
ETF
PCB Mount Fuses
4 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
Radial
MICRO
Ammo Pack
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 8.35 mm
Indicator Style: Without Indicator
Length: 7.7 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Unit Weight: 860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99