AMXL-60

Eaton Electronics
504-AMXL-60
AMXL-60

Mfr.:

Description:
Automotive Fuses AMXL Fuse,60 Amp Rating,125Vdc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,15 € 30,75 €
5,98 € 59,80 €
4,70 € 235,00 €
4,22 € 422,00 €
3,99 € 1.117,20 €
3,83 € 2.144,80 €
3,67 € 4.110,40 €
3,65 € 9.198,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
Bolt Down Fuses
60 A
125 VDC
Bolt Down
Bolt Down
- 40 C
+ 105 C
AMXL
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.5 mm
Length: 48 mm
Factory Pack Quantity: 140
Subcategory: Fuses
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536105090
USHTS:
8536100040
ECCN:
EAR99

AMXL Automotive Bolt-in Fuses

Eaton Electronics AMXL Automotive Bolt-in Fuses feature a 35.5mm center tag width on a 48mm x 12mm footprint. These fuses have an 8.5mm height, and the small size is ideal for high-current applications. The ceramic body with a bolt-in terminal design comes in a 63VDC/100VDC/125VDC voltage rating. The series is UL recognized, RoHS compliant, and cURus recognized (E91958, guide JFHR2 and JFHR8). Eaton AMXL Automotive Bolt-in Fuses are also halogen free and lead free. Typical applications include energy, industrial, and transportation, including mild-hybrid automotive, vehicle power distribution, supercapacitor and battery systems, material handling systems, and high current wire protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.