AMX-300

Eaton Electronics
504-AMX-300
AMX-300

Mfr.:

Description:
Automotive Fuses AMX Fuse, 300 A, 125Vdc, 30 mm, Std Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/25/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €
6,10 € 30,50 €
4,18 € 41,80 €
4,08 € 408,00 €
4,00 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS:  
Bolt Down Fuses
300 A
125 VDC
Bolt Down
Bolt Down
- 40 C
+ 105 C
AMX
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.5 mm
Length: 16 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AMX Automotive Bolt-in Fuses

Eaton Electronics AMX Automotive Bolt-in Fuses offer a 30mm center tag width, 48mm x 12mm footprint, and 8.5mm height. This small size is suitable for high-current applications. The ceramic body features a bolt-in terminal design that is halogen free and lead free. These fuses are also UL recognized, RoHS compliant, and cURus recognized (E91958, guide JFHR2 and JFHR8). The AMX series is available in a 63VDC/100VDC/125VDC voltage rating. Eaton AMX Automotive Bolt-in Fuses are ideal for energy, industrial, and transportation applications, including mild-hybrid automotive, vehicle power distribution, material handling systems, high current wire protection, as well as supercapacitor and battery systems.