AHCA-30-PCBHT

Eaton Electronics
504-AHCA-30-PCBHT
AHCA-30-PCBHT

Mfr.:

Description:
Cartridge Fuses Auto 6x32mm PCB Fuse, 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6.075,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
AHCA
Ceramic Fuses
30 A
Fast Blow
450 VAC
450 VDC
10 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
2.9 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.3 mm
Length: 32 mm
Factory Pack Quantity: 900
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99