AHCA-20-PCB

Eaton Electronics
504-AHCA-20-PCB
AHCA-20-PCB

Mfr.:

Description:
Cartridge Fuses Auto 6x32mm PCB Fuse, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 86 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,88 € 11,88 €
11,38 € 56,90 €
7,32 € 73,20 €
6,71 € 335,50 €
6,47 € 647,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
AHCA
Ceramic Fuses
20 A
Fast Blow
500 VAC
20 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
4.7 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.3 mm
Length: 32 mm
Factory Pack Quantity: 900
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AHCA/AHC5A/AHCFA High-Voltage Ceramic Tube Fuses

Eaton Electronics AHCA/AHC5A/AHCFA High-Voltage Ceramic Tube Fuses are automotive grade fast-acting performance fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint. These fuses incorporate up to 500VAC ratings and provide reliable overcurrent protection up to 30A for high-voltage applications. The AHCA/AHC5A/AHCFA high-voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses are available in cartridge, axial lead, and PCB terminal mount versions. Typical applications include onboard power conversion (Inverter/OBC/PDU) for xEVs, stationary EV charging stations, single-phase and 3-phase UPS, energy storage, and battery management systems.