AGC-V-1/16-R

Eaton Electronics
504-AGC-V-1-16-R
AGC-V-1/16-R

Mfr.:

Description:
Cartridge Fuses SMALL DIMENSION FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,63 € 13,63 €
12,99 € 51,96 €
11,93 € 143,16 €
11,14 € 579,28 €
10,64 € 1.064,00 €
10,20 € 2.570,40 €
9,94 € 4.970,00 €
9,75 € 9.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
AGC
Glass Fuses
62.5 mA
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
32 VDC
35 A, 10 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 32.82 mm
Product Type: Fast-Acting Glass Tube Fuses
Factory Pack Quantity: 4
Subcategory: Fuses
Type: Fast-acting Fuse
Part # Aliases: AGC-V-1-16-R
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99