AGC-15/100-R

Eaton Electronics
504-AGC-15-100-R
AGC-15/100-R

Mfr.:

Description:
Cartridge Fuses SMALL DIMENSION FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,37 € 7,37 €
4,18 € 20,90 €
3,90 € 39,00 €
3,41 € 170,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
AGC
Glass Fuses
150 mA
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
32 VDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Product Type: Electronic Fast Acting Ferrule Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Fast-acting Fuse
Part # Aliases: AGC-15-100-R
Unit Weight: 2,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

AGC Fast-Acting Glass Tube Fuses

Eaton Electronics AGC Glass Tube Fuses are UL 248-14 fast-acting fuses in a 6.3mm x 32mm (0.25" x 1.25") package. Eaton AGC fuses provide overcurrent protection in power supplies, battery chargers, monitors, consumer electronics, and test equipment. AGC fast-acting fuses operate over a -55°C to +125°C operating temperature range and a 0.1A to 40A current rating range.