AGA-15

Eaton Electronics
504-AGA-15
AGA-15

Mfr.:

Description:
Cartridge Fuses 32VAC 15A Fast Acting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,61 € 402,50 €
1,56 € 780,00 €
1,51 € 1.510,00 €
1,48 € 3.700,00 €
1,45 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:
AGA
Glass Fuses
15 A
Fast Blow
1AG (6.3 mm x 15.9 mm)
32 VAC
1 kA
Holder / Clip
Clip
Bulk
5 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.4 mm
Indicator Style: Without Indicator
Length: 15.88 mm
Product Type: Electronic Automotive Ferrule Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99