A401102S2682

Eaton Electronics
504-A401102S2682
A401102S2682

Mfr.:

Description:
Barrier Terminal Blocks A401102w-PHILSLOT SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,78 € 12,78 €
11,20 € 112,00 €
10,08 € 252,00 €
9,92 € 496,00 €
9,87 € 2.467,50 €
9,64 € 4.820,00 €
9,61 € 9.610,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
2 Position
0.562 in
35 A
600 V
16 AWG
8 AWG
1 Row
Black
A4000
Bulk
Brand: Eaton Electronics
Flammability Rating: UL 94 V-0
Height: 1.05 in
Housing Material: Thermoplastic (TP)
Length: 2.12 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.87 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.