A382206

Eaton Electronics
504-A382206
A382206

Mfr.:

Description:
Barrier Terminal Blocks MAGNUM A38 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
9,80 € 98,00 €
8,82 € 220,50 €
8,78 € 439,00 €
8,69 € 2.172,50 €
8,49 € 4.245,00 €
8,46 € 8.460,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
6 Position
0.437 in
30 A
600 V
22 AWG
10 AWG
Standard Barrier
1 Row
Through Hole
Black
A38
Bulk
Brand: Eaton Electronics
Flammability Rating: UL 94 V-0
Height: 0.8 in
Housing Material: Thermoplastic (TP)
Length: 2.68 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: PCB
Tradename: MAGNUM
Width: 0.85 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.