A20230407

Eaton Electronics
504-A20230407
A20230407

Mfr.:

Description:
Barrier Terminal Blocks BARRIER STRIP, A2000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,68 € 56,80 €
5,59 € 139,75 €
3,59 € 179,50 €
3,51 € 877,50 €
3,39 € 1.695,00 €
3,32 € 3.320,00 €
3,29 € 8.225,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
4 Position
0.375 in
30 A
300 V
22 AWG
12 AWG
Standard Barrier
1 Row
Through Hole
Black
A2
Bulk
Brand: Eaton Electronics
Flammability Rating: UL 94 V-0
Height: 0.76 in
Housing Material: Thermoplastic (TP)
Length: 2.3 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: PCB
Tradename: Magnum
Width: 0.65 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.