A20211207

Eaton Electronics
504-A20211207
A20211207

Mfr.:

Description:
Barrier Terminal Blocks Single Row 12 Pole MAGNUM 2000 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,34 € 11,34 €
9,93 € 99,30 €
8,94 € 223,50 €
8,70 € 435,00 €
8,46 € 846,00 €
8,28 € 2.070,00 €
8,20 € 4.100,00 €
8,15 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
12 Position
9.53 mm
30 A
300 V
22 AWG
12 AWG
Screw Terminal Blocks
1 Row
Straight Pin
Black
A2
Bulk
Brand: Eaton Electronics
Contact Plating: Zinc
Flammability Rating: UL 94 V-0
Height: 19.3 mm
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: Magnum
Width: 16.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536694040
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.