A20111007MP

Eaton Electronics
504-A20111007MP
A20111007MP

Mfr.:

Description:
Barrier Terminal Blocks A2 FAMILY TB, 10 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,06 € 10,06 €
8,82 € 88,20 €
7,96 € 199,00 €
7,95 € 397,50 €
7,83 € 1.957,50 €
7,65 € 3.825,00 €
7,62 € 7.620,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
10 Position
0.375 in
30 A
300 V
22 AWG
12 AWG
Standard Barrier
1 Row
Through Hole
Black
A2
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Flammability Rating: UL 94 V-0
Height: 0.76 in
Housing Material: Thermoplastic (TP)
Length: 4.56 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Wire Wrap
Tradename: Magnum
Width: 0.65 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99