A103109S1575

Eaton Electronics
504-A103109S1575
A103109S1575

Mfr.:

Description:
Barrier Terminal Blocks A1000 SERIES SPECIAL S1575

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
50 Can Dispatch in 5 Days
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,21 € 1.010,50 €
19,09 € 1.909,00 €
18,15 € 4.537,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
9 Position
0.325 in
20 A
250 V
22 AWG
14 AWG
Standard Barrier
1 Row
Black
A1
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Flammability Rating: UL 94 V-0
Height: 0.5 in
Housing Material: Thermoplastic (TP)
Length: 3.64 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: MAGNUM
Width: 0.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99