A1020-2R5105-AP

Eaton Electronics
504-A1020-2R5105-AP
A1020-2R5105-AP

Mfr.:

Description:
Supercapacitors / Ultracapacitors 10F 2.5V EDLC A SERIES CYL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
21.8 mm
1000 Hour
90 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
A
Ammo Pack
Brand: Eaton Electronics
Lead Diameter: 0.6 mm
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 2,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532290040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.