A00211407

Eaton Electronics
504-A00211407
A00211407

Mfr.:

Description:
Barrier Terminal Blocks 14P 6.35mm 10A 300V MAGNUM A0 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,27 € 15,27 €
10,88 € 108,80 €
9,68 € 242,00 €
8,96 € 448,00 €
8,60 € 860,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
14 Position
6.35 mm
10 A
300 V
30 AWG
16 AWG
Single Row Barrier Terminal Blocks
1 Row
Straight Pin
Black
A0
Bulk
Brand: Eaton Electronics
Contact Material: Brass
Contact Plating: Tin
Height: 14.8 mm
Housing Material: Polyamide (PA)
Length: 102.616 mm
Maximum Operating Temperature: + 120 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.