A00111007

Eaton Electronics
504-A00111007
A00111007

Mfr.:

Description:
Barrier Terminal Blocks 10P 6.35mm 10A 300V MAGNUM A0 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,49 € 12,49 €
8,88 € 88,80 €
7,88 € 197,00 €
7,27 € 363,50 €
6,88 € 688,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
10 Position
6.35 mm
10 A
300 V
30 AWG
16 AWG
Single Row Barrier Terminal Blocks
1 Row
Panel
Black
A0
Bulk
Brand: Eaton Electronics
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 14.8 mm
Housing Material: Polyamide (PA)
Length: 77.216 mm
Maximum Operating Temperature: + 120 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99