42150

Eaton Electronics
504-42150
42150

Mfr.:

Description:
Industrial & Electrical Fuses TYPE X 15A 85in TRIP-O-LINK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,42 € 1.810,50 €
65,81 € 3.290,50 €
61,95 € 6.195,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
327-40
Medium Voltage Fuses
1.5 A
Cable
Without Indicator
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Fuse Link, Trip-O-Link
Part # Aliases: 42150CPS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8535100090
USHTS:
8535100020
ECCN:
EAR99