3833-2

Eaton Electronics
504-3833-2
3833-2

Mfr.:

Description:
Fuse Holder 3833-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,86 € 33,86 €
33,85 € 1.692,50 €
33,12 € 3.312,00 €
32,50 € 8.125,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:
3833
Fuse Blocks
PCB Mount
1 Pole
15 A
500 V
Through Hole, Horizontal
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99