2839

Eaton Electronics
504-2839
2839

Mfr.:

Description:
Fuse Holder 2839

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Eaton Electronics BK/S-8202-1-R
Eaton Electronics
Fuse Holder 300V 1/4"QC 1 Pos 40 Deg. Angle

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuse Blocks
1 Pole
15 A
600 V
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 8,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536908599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99