15104-06S2555

Eaton Electronics
504-15104-06S2555
15104-06S2555

Mfr.:

Description:
Barrier Terminal Blocks CIRCUIT BOARD ASSY FOR SIEMENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 135   Multiples: 135
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,98 € 2.022,30 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
6 Position
9.53 mm
10 A
300 V
22 AWG
12 AWG
Edge Connectors
1 Row
Edge Connect
Black
15104
Bulk
Brand: Eaton Electronics
Contact Material: Phosphorus Bronze
Flammability Rating: UL 94 V-0
Height: 33.3 mm
Housing Material: Thermoplastic (TP)
Length: 3 in
Maximum Operating Temperature: + 95 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 135
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: #6-32
Width: 15.7 mm
Wire Gauge: 22 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.