14DE-125-2P

Eaton Electronics
504-14DE-125-2P
14DE-125-2P

Mfr.:

Description:
Industrial & Electrical Fuses 14DE 125V, 125A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,80 € 33,80 €
28,04 € 140,20 €
25,87 € 258,70 €
21,43 € 1.071,50 €
19,75 € 1.975,00 €
18,94 € 4.735,00 €
16,11 € 8.055,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
14DE
Fuses
125 A
125 VDC
20 kA
Cartridge Fuses
Holder
Cartridge
Tray
370 uOhms
Brand: Eaton Electronics
Diameter: 14.3 mm
Length: 23.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Power Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

14DE High Breaking Capacity Semiconductor Fuses

Eaton Electronics 14DE High Breaking Capacity Semiconductor Fuses feature a 20kA high breaking capacity for high-energy applications. Eaton Electronics 14DE 14mm fuses feature a 125VDC voltage rating and a 40A to 125A current rating. The 14DE includes bolt-down terminal and horizontal and vertical PCB terminal options. Applications include artificial intelligence (AI) servers, data centers, cloud computing, power distribution boards (PDBs), energy storage systems, electric and hybrid vehicles (EVs and HEVs), renewable energy storage systems, and photovoltaic (PV) systems.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.