10BJ12A

Eaton Electronics
504-10BJ12A
10BJ12A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 12V Oper., Uni-dir.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 201000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,157 € 31.557,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
14.7 V
SMB (DO-214AA)
50.3 A
1 kW
- 55 C
+ 150 C
10BJ
Reel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 11,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

10BJ 1000W Transient Voltage Suppressors

Eaton Electronics 10BJ 1000W Transient Voltage Suppressors are offered in a low-profile SMB package with less than 1μA typical IR above 12V and 1000W peak pulse power capability at 10/1000μs waveform. Other features include excellent clamping capability and fast response time, typically less than 1ps from 0V to VBR minimum. These UL 497B-recognized suppressors are designed for surface-mounted applications to optimize board space. The plastic package meets UL 94V-0 flammability rating and is suitable for high-temperature reflow soldering (+260°C/40s at the terminal). Ideal applications for Eaton 10BJ 1000W Transient Voltage Suppressors include consumer electronics, telecommunications, computing and servers, appliances, industrial automation, mobile, and wearables.

Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

TVS Diode ESD Suppressors

Eaton Electronics TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for various consumer, computing, power systems, medical, and industrial applications.