0603ESDA2-TR2

Eaton Electronics
504-0603ESDA2-TR2
0603ESDA2-TR2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66.038

Stock:
66.038
Can Dispatch Immediately
On Order:
90.000
Expected 6/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,249 € 2,49 €
0,169 € 16,90 €
0,131 € 65,50 €
0,104 € 104,00 €
0,095 € 237,50 €
Full Reel (Order in multiples of 5000)
0,086 € 430,00 €
0,077 € 770,00 €
0,075 € 1.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
30 V
SMD/SMT
60 V
0603 (1608 metric)
100 fF
8 kV
15 kV
- 55 C
+ 105 C
0603ESDA2
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Operating Supply Voltage: 30 V
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PolySurg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0603ESDA2 PolySurg™ ESD Suppressor

Eaton Electronics 0603ESDA2-TR2 PolySurg™ ESD Suppressor is designed to provide ESD protection for high frequency, low voltage applications. The device features a 0603 footprint, very low leakage current, ultra-low capacitance (0.15pF max), and a fast response time, and exceeds testing IEC 61000-4-2 standards. The ultra-low (0.15pF maximum) capacitance enables the 0603ESDA2-TR2 ESD Suppressor to protect valuable high-speed data circuits from ESD damage without distorting data signals. The 0603ESDA2-TR2 PolySurg ESD Suppressor is ideal for computers and peripherals, Blu-Ray/DVD players, satellite and HD Radio, PDAs, digital camcorders, and set top boxes. 

Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.