0402ESDA-MLP8

Eaton Electronics
504-0402ESDA-MLP8
0402ESDA-MLP8

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PolySurg 0402 ESD Suppressor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Eaton Electronics 0402ESDA-MLP1
Eaton Electronics
ESD Protection Diodes / TVS Diodes PolySurg 0402 35V .05pF

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
1 Channel
30 V
SMD/SMT
35 V
0402 (1005 metric)
50 fF
8 kV
15 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Operating Supply Voltage: 30 V
Product: ESD Suppressors
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PolySurg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CNHTS:
8536300000
CAHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.