XTRM10A40L

Eaton Electrical
504-XTRM10A40L
XTRM10A40L

Mfr.:

Description:
Industrial Relays MINI ctl rl 10A FR A 4NO 380/50 440/60

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,26 € 116,26 €
103,53 € 1.035,30 €
98,84 € 2.471,00 €
95,43 € 4.771,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
DIN Rail
Control Relays
Screw
4NO
10 A
Screw
380 V, 440 V
Silver Tin
IP20
XT IEC
2.3 in
1.8 in
2.2 in
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8537109160
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.