XTREPI10B22W

Eaton Electrical
504-XTREPI10B22W
XTREPI10B22W

Mfr.:

Description:
Industrial Relays CONTACTOR RELAY, 2NO/2NC, AC OPERATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,12 € 131,12 €
116,76 € 1.167,60 €
111,25 € 2.781,25 €
107,63 € 5.381,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
Panel Mount
Control Relays
Screw
2 NO, 2 NC
10 A
Screw
42 V, 48 V
XT IEC
75 mm
45 mm
68 mm
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 240,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.