XTPR063DC1

Eaton Electrical
504-XTPR063DC1
XTPR063DC1

Mfr.:

Description:
Contactors - Electromechanical MMP ROTARY FRAME D CLASS 10 55-63A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
648,71 € 648,71 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
63 A
690 VAC
XT IEC
Brand: Eaton Electrical
Contact Termination: Screw
IP Rating: IP20
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Number of Phases: 3 Phase
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536304000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.