XTOB010DC1DP

Eaton Electrical
504-XTOB010DC1DP
XTOB010DC1DP

Mfr.:

Description:
Industrial Relays IEC OVLR FRME D CLAS 10 6-10A FOR DPSTRS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,79 € 283,79 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
DIN Rail
Overload Relay
Thermal
Screw
1 NO, 1 NC
Screw
IP20
XT IEC
2.36 in
3.27 in
3.58 in
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099