XTFC010BCH

Eaton Electrical
504-XTFC010BCH
XTFC010BCH

Mfr.:

Description:
Contactors - Electromechanical CMC TYP F FVNR 6.3-10A B-MMP C-Cont 1NO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
660,01 € 660,01 €
587,57 € 5.875,70 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
240 VAC, 277 VAC
10 A
AC Type
XT IEC
Brand: Eaton Electrical
Contact Termination: Screw
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.