XTCEXSDLD

Eaton Electrical
504-XTCEXSDLD
XTCEXSDLD

Mfr.:

Description:
Contactor Accessories Cont ACCY STAR-DELTA LINK KIT FR D

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,35 € 94,35 €
91,58 € 4.579,00 €
89,65 € 8.965,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactor Accessories
Kits
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Product Type: Contactor Accessories
Series: XT IEC
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

XT IEC Contactors

Eaton Electrical XT IEC Contactors are powerful, efficient, and versatile devices that can be combined with Eaton electronic overload relays and bimetal relays. These DC devices feature reduced power consumption, making them more energy efficient and allowing a reduction in the size of the power supply units. XT IEC Contactors are suitable for global use and cover the entire output range, from mini contactor relays (up to 7A) all the way to vacuum contactors (up to 3180A).