XTCEXMLM

Eaton Electrical
504-XTCEXMLM
XTCEXMLM

Mfr.:

Description:
Contactor Accessories CONT ACCY MECHANICAL INTERLOCK FR M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,89 € 88,89 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactor Accessories
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Contactor Accessories
Series: XT IEC
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

XT IEC Contactors

Eaton Electrical XT IEC Contactors are powerful, efficient, and versatile devices that can be combined with Eaton electronic overload relays and bimetal relays. These DC devices feature reduced power consumption, making them more energy efficient and allowing a reduction in the size of the power supply units. XT IEC Contactors are suitable for global use and cover the entire output range, from mini contactor relays (up to 7A) all the way to vacuum contactors (up to 3180A).