XTCE018C01P

Eaton Electrical
504-XTCE018C01P
XTCE018C01P

Mfr.:

Description:
Contactors - Electromechanical Cont 3P FVNR 18A Frame C 1NC 380/60 Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,94 € 229,94 €
213,18 € 2.131,80 €
208,64 € 5.216,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
XT IEC
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99