XTAE018C01CP60

Eaton Electrical
504-XTAE018C01CP60
XTAE018C01CP60

Mfr.:

Description:
Contactors - Solid State Str 3P FVNR 18A FR C 1NC 0.6-1A 110-130V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Est. Tariff:
This Product Ships FREE

Pricing (BGN)

Qty. Unit Price
Ext. Price
761,99 лв. 761,99 лв.
749,54 лв. 3 747,70 лв.
730,47 лв. 7 304,70 лв.
711,34 лв. 17 783,50 лв.
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Solid State
Chassis Mount
400 mA to 600 mA
415 VAC to 480 VAC
18 A
- 25 C
+ 50 C
XT IEC
Brand: Eaton Electrical
Contact Form: 1 NC
IP Rating: IP20
Product: Motor Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Full Voltage Non-Reversing
Unit Weight: 1,066 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99