XTAE012B01T016

Eaton Electrical
504-XTAE012B01T016
XTAE012B01T016

Mfr.:

Description:
Contactors - Solid State Str 3P FVNR 12A FR B 1NC 12-16A 24/50 24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
339,79 € 339,79 €
321,52 € 3.215,20 €
314,80 € 7.870,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Solid State
Chassis Mount
12 A to 16 A
24 V
12 A
- 25 C
+ 50 C
XT IEC
Brand: Eaton Electrical
Contact Form: 1 NC
IP Rating: IP20
Product: Motor Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Full Voltage Non-Reversing
Unit Weight: 1,066 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.