XP-504-15-TERM-EXT

Eaton Electrical
504-XP50415-TERM-EXT
XP-504-15-TERM-EXT

Mfr.:

Description:
HMI Displays & Panel PCs 15.6" TERMINAL EXTENDER RX

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.157,09 € 3.157,09 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: HMI Displays & Panel PCs
Industrial Panel PC
Capacitive
TFT
18 V to 36 V
15.6 in
0 C
+ 45 C
Brand: Eaton Electrical
Product Type: Panel PCs
Series: XP500
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109160
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.