XP-504-10-TERMINAL

Eaton Electrical
504-XP50410-TERMINAL
XP-504-10-TERMINAL

Mfr.:

Description:
HMI Displays & Panel PCs IPROX INDUCTIVE,12MM,DC,NPN,SH,NONC CBL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.511,32 € 2.511,32 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: HMI Displays & Panel PCs
Industrial Panel PC
Capacitive
TFT
18 V to 36 V
10.1 in
0 C
+ 45 C
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Panel PCs
Series: XP500
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2,350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109160