XBUT4VT

Eaton Electrical
504-XBUT4VT
XBUT4VT

Mfr.:

Description:
DIN Rail Terminal Blocks 6.2MM WIDE FEED-THRU TB 26-8AWG-VIOLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
4,89 € 24,45 €
4,81 € 48,10 €
3,79 € 189,50 €
3,50 € 350,00 €
3,27 € 817,50 €
2,99 € 1.495,00 €
2,92 € 2.920,00 €
2,86 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
6.2 mm
Screw
Violet
DIN Rail
1.85 in
0.24 in
2.17 in
XB IEC
Brand: Eaton Electrical
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Wire Gauge Range: 26 AWG to 8 AWG
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.