XBUT4TGP

Eaton Electrical
504-XBUT4TGP
XBUT4TGP

Mfr.:

Description:
DIN Rail Terminal Blocks 6.2MM DISCONNECT TB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,50 € 14,50 €
10,32 € 103,20 €
9,16 € 229,00 €
8,47 € 423,50 €
7,91 € 791,00 €
7,34 € 1.835,00 €
7,02 € 3.510,00 €
6,77 € 6.770,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
16 A
600 V
Screw
Gray
DIN Rail
1.85 in
0.24 in
2.17 in
XB IEC
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Wire Gauge Range: 26 AWG to 10 AWG
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99