XBUT4D22PE

Eaton Electrical
504-XBUT4D22PE
XBUT4D22PE

Mfr.:

Description:
DIN Rail Terminal Blocks 6.2MM 4 WIRE GROUND BLOCK 26-8AWG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,88 € 22,88 €
16,40 € 164,00 €
14,69 € 367,25 €
13,67 € 683,50 €
12,87 € 1.287,00 €
12,06 € 3.015,00 €
11,59 € 5.795,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
Screw
Green / Yellow
DIN Rail
1.85 in
0.24 in
2 in
XB IEC
Brand: Eaton Electrical
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Wire Gauge Range: 10 AWG
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.