XBAPSPDB258

Eaton Electrical
504-XBAPSPDB258
XBAPSPDB258

Mfr.:

Description:
Pluggable Terminal Blocks 8-POS DOUBLE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,79 € 1.594,75 €
62,59 € 3.129,50 €
61,01 € 6.101,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pluggable Terminal Blocks
Plugs
8 Position
24 A
500 V
28 AWG
12 AWG
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99