W+200M2CFC

Eaton Electrical
504-W200M2CFC
W+200M2CFC

Mfr.:

Description:
Contactors - Solid State Size 2 60 Hz starter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.870,93 € 4.870,93 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Solid State
DIN Rail Mount
45 A
120 VAC
W+200M
Brand: Eaton Electrical
Number of Poles: 3 Pole
Product: Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Full Voltage Non-Reversing
Unit Weight: 1,406 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.