VB00547

Eaton Electrical
504-VB00547
VB00547

Mfr.:

Description:
Motor & Motor Drive Accessories SVX/SPX SERIES SHUNT BOARD 502A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,69 € 188,69 €
179,23 € 896,15 €
174,86 € 1.748,60 €
173,38 € 4.334,50 €
171,95 € 8.597,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
Shunt Board
SVX/SPX
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Motor Drive Type: Shunt Board
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504504000