VB00538

Eaton Electrical
504-VB00538
VB00538

Mfr.:

Description:
Motor & Motor Drive Accessories 9000X Series Shunt Board 400Hp 500V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,02 € 194,02 €
184,29 € 921,45 €
179,77 € 1.797,70 €
178,24 € 4.456,00 €
176,80 € 8.840,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
Shunt Board
9000X
Brand: Eaton Electrical
Motor Drive Type: Shunt Board
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504504000
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.