VB00514

Eaton Electrical
504-VB00514
VB00514

Mfr.:

Description:
Motor & Motor Drive Accessories 9000X Series Shunt Board 550Hp 500V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,50 € 179,50 €
170,23 € 851,15 €
165,09 € 1.650,90 €
163,69 € 4.092,25 €
162,28 € 8.114,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
Shunt Board
9000X
Brand: Eaton Electrical
Motor Drive Type: Shunt Board
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504504000
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.