V211KTCUZ1

Eaton Electrical
504-V211KTCUZ1
V211KTCUZ1

Mfr.:

Description:
Contactors - Electromechanical VACUUM 320A HOR REV 480VAC COIL
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37.201,57 € 37.201,57 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
110 VAC to 120 VAC
135 A
AC Type
NEMA
Brand: Eaton Electrical
Contact Termination: 1 NC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Phases: 3 Phase
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99